Bridge Rectifiers
KBP208G-BP
Diode Rectifier Bridge Single 800V 2A 4-Pin GBP Bulk
Micro Commercial ComponentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
800
Peak Average Forward Current (A)
2@Ta=65°C
Peak RMS Reverse Voltage (V)
560
Peak Non-Repetitive Forward Surge Current (A)
120
Maximum Forward Voltage (V)
1.05
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Bulk
Mounting
Through Hole
Package Height
10.6(Max)
Package Width
4.1(Max)
Package Length
14.75(Max)
PCB changed
4
Supplier Package
GBP
Pin Count
4

