Arrow Electronic Components Online
KB16CKW015DJD|NKK|simage
KB16CKW015DJD|NKK|limage
Switch Push Button

KB16CKW01-5D-JD

Switch Push Button ON ON SPDT Round Button 1A 250VAC 30VDC Alternate Panel Mount Solder Lug

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.33
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Alternate
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Round Button
  • Switch Configuration
    ON ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    1@250VAC 30VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    100000
  • Actuator Color
    Clear/Amber
  • Actuator Length (mm)
    3.5
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    3
  • Terminal Length (mm)
    5
  • Terminal Pitch (mm)
    2.54
  • Illumination Color
    Amber
  • Base Material
    Polyamide
  • Housing Material
    Polyamide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50
  • Thread Size
    M12P1
  • Bushing Length (mm)
    14.2
  • Body Height (mm)
    10.5
  • Product Length (mm)
    14
  • Product Depth (mm)
    14
  • Product Height (mm)
    38.5

Documentation and Resources

Datasheets
Design resources