Arrow Electronic Components Online
KB10|LUMBERG|simage
KB10|LUMBERG|limage
Connector Headers and PCB Receptacles

KB 10

Conn Shrouded Header HDR 10 POS 5mm Solder ST Thru-Hole Box

Belden
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Product Length (mm)
    50
  • Product Depth (mm)
    8.85
  • Product Height (mm)
    13.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources