Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
4
LED Material
GaAsP
Lens Shape Type
Rectangular
Lens Dimensions (mm)
3.81x19.05
Lens Appearance
Colorless Diffused
Mounting Orientation
Top Mount
Intensity
70mcd
Dominant Wavelength (nm)
617
Peak Wavelength (nm)
627
Maximum Forward Current (mA)
30
Maximum Reverse Current (uA)
10
Test Current (mA)
20
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Color
Hi-Eff. Red
High Brightness
No
Packaging
Tube
Mounting
Through Hole

