Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.95.00
Automotive
No
PPAP
No
Type
CCD
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
7.4x7.4
Image Size (Pixels)
4864x3232
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
40
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
70
Packaging
JWLCS
Mounting
Through Hole
Package Height
3.61
Package Width
45.34
Package Length
47.24
PCB changed
71
Standard Package Name
PGA
Supplier Package
CPGA
Pin Count
71
Lead Shape
Through Hole

