Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Automotive
No
PPAP
No
Category
Vibration and Temperature Sensor
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80
Minimum Storage Temperature (°C)
-20
Mounting
DIN Rail
Package Height
90
Package Width
45
Package Length
91.9

