Arrow Electronic Components Online
K3012P|VISHAY|simage
K3012P|VISHAY|limage
Triac and SCR Output Photocouplers

K3012P

Triac AC-OUT 1-CH 250V 6-Pin DIL

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Zero-Crossing Circuit
    No
  • Standard
    BSI|cUL|DIN|EN|UL|VDE
  • Output Device
    Triac
  • Output Type
    AC
  • Maximum Output Voltage (VAC)
    175
  • Minimum Isolation Voltage (Vrms)
    3750
  • Typical Forward Voltage (V)
    1.25
  • Maximum Forward Voltage (V)
    1.6
  • Repetitive Peak Off-State Voltage (V)
    250
  • Maximum Reverse Voltage (V)
    5
  • Typical Critical Rate of Rise of Off-State Voltage (V/us)
    10
  • Maximum Forward Current (mA)
    80
  • Minimum Trigger Current (mA)
    2(Typ)
  • Maximum Continuous Output Current (mA)
    100
  • Maximum Power Dissipation (mW)
    350
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    4.2
  • Package Width
    6.4(Max)
  • Package Length
    8.8(Max)
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIL
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources