Arrow Electronic Components Online
K1G200AA7302|EBMPAPST|simage
K1G200AA7302|EBMPAPST|limage
Blowers and Fans

K1G200-AA73-02

AC Motorized Impeller Centrifugal Ball Bearing 115V/230V 250 X 78.5mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    115|230
  • Line Current (A)
    0.5|0.3
  • Power Rating (W)
    31|35
  • Typical Speed (r/min)
    2000
  • Maximum Pressure
    120Pa
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    250 X 78.5
  • Mounting
    Flange Mount
  • Protection
    IP54
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    1200
  • Product Diameter (Metric) (mm)
    250
  • Product Height (Metric) (mm)
    78.5

Documentation and Resources

Datasheets
Design resources