Switch Rocker
JWS11RAAF
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 30000Cycles
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Switch Configuration
ON None OFF
Actuator Style
Curved Rocker
Maximum Current Rating (A)
10@250VAC
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
30000
Actuator Color
Black
Actuator Length (mm)
15
Number of Rows
1
Row Spacing (mm)
6.5
Mounting
Panel Mount
Termination Style
Quick Connect/Solder Lug
Number of Terminals
2
Terminal Length (mm)
6.4
Illumination Color
Green
Seal Location
Inner
Seal Description
Dust Resistant
Color
Black
Housing Material
Polyamide
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
50
Body Length (mm)
21
Body Depth (mm)
15
Body Height (mm)
16
Product Length (mm)
21
Product Depth (mm)
15
Product Height (mm)
28.5
Actuator Depth (mm)
10.2
Actuator Height (mm)
3.3

