Arrow Electronic Components Online
JWMW21RA1A|NKK|simage
JWMW21RA1A|NKK|limage
Switch Rocker

JWMW21RA1A

Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 30VDC 25000Cycles

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    ON None OFF
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    10@250VAC 30VDC
  • Inrush Current Rating (A)
    16
  • Dielectric Strength
    2000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    25000
  • Mechanical Life (Cycles)
    25000
  • Actuator Color
    Black
  • Actuator Length (mm)
    19.6
  • Number of Rows
    2
  • Row Spacing (mm)
    6.2
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect/Solder Lug
  • Number of Terminals
    4
  • Terminal Length (mm)
    7.5
  • Terminal Pitch (mm)
    7.7
  • Seal Location
    Panel/Terminals/Flange
  • Seal Description
    N/A/Epoxy/Acrylonitrile Butadiene Rubber
  • IP Rating
    IP67
  • Base Material
    Melamine
  • Color
    Black
  • Housing Material
    Polyamide
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    29.6
  • Body Depth (mm)
    21
  • Body Height (mm)
    21.5
  • Product Length (mm)
    29.6
  • Product Depth (mm)
    21
  • Product Height (mm)
    33
  • Actuator Depth (mm)
    13.6
  • Actuator Height (mm)
    4

Documentation and Resources

Datasheets
Design resources