Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.50
Automotive
No
PPAP
No
Actuator Style
Side Slide
Pole Throw Configuration
DPDT
Switch Configuration
ON ON
Maximum Current Rating (A)
0.3@6VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
70
Electrical Life (Cycles)
5000
Actuator Color
Black
Actuator Length (mm)
2
Mounting
Surface Mount
Termination Style
J-Lead
Number of Terminals
6
Housing Material
Nylon 4/6
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size Type
Sub-Miniature
Body Length (mm)
9
Body Depth (mm)
3.5
Body Height (mm)
3.6
Product Length (mm)
9
Product Depth (mm)
5.5
Product Height (mm)
3.6

