Arrow Electronic Components Online
JP75WL20|PANDUIT|simage
JP75WL20|PANDUIT|limage
Cable Accessories

JP75WL20

Cable Accessories J Hook Nylon 6/6 Black

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    J Hook
  • Color
    Black
  • Body Material
    Nylon 6/6
  • Product Length (mm)
    45.72
  • Product Depth (mm)
    29.52
  • Product Height (mm)
    60.32

Documentation and Resources

Datasheets
Design resources