Arrow Electronic Components Online
JP75DWL20|PANDUIT|simage
JP75DWL20|PANDUIT|limage
Cable Accessories

JP75DW-L20

Cable Accessories J-Pro J-Hook With Drop Wire And Threaded Rod Clip

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Color
    Black
  • Product Length (mm)
    47.8
  • Product Height (mm)
    105.16

Documentation and Resources

Datasheets
Design resources