Operational Amplifiers - Op Amps
JM38510/13503BGA
Op Amp Single Low Noise Amplifier ±18V 8-Pin TO-99 Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.025@±15V
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.035@±15V
Maximum Input Bias Current (uA)
0.04@±15V
Maximum Supply Current (mA)
5@±15V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
167
Typical Slew Rate (V/us)
1.7(Min)@±15V
Typical Input Noise Voltage Density (nV/rtHz)
4(Max)@±15V
Typical Voltage Gain (dB)
120(Min)
Typical Noninverting Input Current Noise Density (pA/rtHz)
1.88(Max)@±15V
Minimum PSRR (dB)
95.92(Max)
Minimum CMRR (dB)
114
Minimum CMRR Range (dB)
105 to 115
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Diameter
9.4(Max) mm
Mounting
Through Hole
Package Height
4.7(Max) mm
PCB changed
8
Standard Package Name
TO
Supplier Package
TO-99
Pin Count
8

