Arrow Electronic Components Online
JE15|AMPHENOL|simage
JE15|AMPHENOL|limage
Connector Accessories

JE15

Connector Accessories Gasket Straight

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Gasket
  • Connector Type
    Connector Audio and Video
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    48
  • Product Depth (mm)
    36

Documentation and Resources

Datasheets
Design resources