Arrow Electronic Components Online
JC6-Q308-05|TE|simage
JC6-Q308-05|TE|limage
Connector Terminal Blocks

JC6-Q308-05

Conn Barrier Strip 5 POS 9.53mm Faston ST Panel Mount 20A/Contact Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    5
  • Terminal Pitch (mm)
    9.53
  • Number of Rows
    1
  • Number of Circuits
    5
  • Termination Method
    Faston
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20/Contact
  • Maximum Voltage Rating
    300V
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    65.12
  • Product Depth (mm)
    36.32
  • Product Height (mm)
    15.87
  • Housing Color
    Black
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources