You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
JANTXV2N7236|MICROCHP|simage
JANTXV2N7236|MICROCHP|limage
MOSFETs

JANTXV2N7236

Trans MOSFET P-CH 100V 18A 3-Pin(3+Tab) TO-254

Microchip Technology
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    18
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    25
  • Maximum Drain-Source Resistance (mOhm)
    220@10V
  • Typical Gate Charge @ Vgs (nC)
    60@10V
  • Typical Gate Charge @ 10V (nC)
    60
  • Maximum Power Dissipation (mW)
    4000
  • Typical Fall Time (ns)
    65(Max)
  • Typical Rise Time (ns)
    85(Max)
  • Typical Turn-Off Delay Time (ns)
    85(Max)
  • Typical Turn-On Delay Time (ns)
    35(Max)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Military
  • Mounting
    Through Hole
  • Package Height
    20.19(Max) - 6.48
  • Package Width
    6.6
  • Package Length
    13.72
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-254
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources