You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
JANTXV1N6320CUS|MICROCHP|limage
JANTXV1N6320CUS|MICROCHP|simage
Zener

JANTXV1N6320CUS

Zener Diode Single 6.8V 2% 3Ohm 500mW 2-Pin B-MELF Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    6.8
  • Zener Voltage Tolerance
    2%
  • Maximum Voltage Regulation (mV)
    350
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    20
  • Maximum Reverse Leakage Current (uA)
    2
  • Maximum Regulator Current (mA)
    63
  • Maximum Zener Impedance (Ohm)
    3
  • Maximum Noise Density (uV/rtHz)
    5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Typical Voltage Temperature Coefficient
    0.062%/°C(Max)
  • Packaging
    Bag
  • Mounting
    Surface Mount
  • Package Height
    2.16(Max) mm
  • Package Width
    2.16(Max) mm
  • Package Length
    4.95(Max) mm
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    B-MELF
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources