Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
110
Maximum Power Dissipation (mW)
1500
Test Current (mA)
2
Maximum Reverse Leakage Current (uA)
0.25
Maximum Regulator Current (mA)
13
Maximum Zener Impedance (Ohm)
300
Maximum Power Dissipation @ 25C (mW)
1500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Typical Voltage Temperature Coefficient
0.1%/°C
Mounting
Surface Mount
Package Height
2.62(Max)
Package Width
2.62(Max)
Package Length
5.08(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF
Pin Count
2

