You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
JANTXV1N4485US|MICROCHP|simage
JANTXV1N4485US|MICROCHP|limage
Zener

JANTXV1N4485US

Diode Zener Single 68V 5% 1500mW 2-Pin A-MELF Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    68
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    1500
  • Test Current (mA)
    3.7
  • Maximum Reverse Leakage Current (uA)
    0.25
  • Maximum Regulator Current (mA)
    21
  • Maximum Zener Impedance (Ohm)
    100
  • Maximum Power Dissipation @ 25C (mW)
    1500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Packaging
    Bag
  • Mounting
    Surface Mount
  • Package Height
    2.62(Max) mm
  • Package Width
    2.62(Max) mm
  • Package Length
    5.08(Max) mm
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    A-MELF
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources