Arrow Electronic Components Online
JANTX1N6642|SENSITRN|simage
JANTX1N6642|SENSITRN|limage
Rectifiers

JANTX1N6642

Diode Small Signal Switching 75V 0.3A 2-Pin DO-35

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Small Signal Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    75
  • Maximum Continuous Forward Current (A)
    0.3@Ta=75C
  • Peak Non-Repetitive Forward Surge Current (A)
    2.5@Ta=55C
  • Peak Reverse Recovery Time (ns)
    5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Diameter
    2.03(Max)
  • Mounting
    Through Hole
  • Package Length
    4.57(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-35
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources