Arrow Electronic Components Online
Rectifiers

JANTX1N6629

Diode Switching 800V 2.8A 2-Pin Case 306

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR-99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    800
  • Maximum Continuous Forward Current (A)
    2.8
  • Peak Non-Repetitive Forward Surge Current (A)
    75
  • Maximum Forward Voltage (V)
    1.7@3A
  • Peak Reverse Current (uA)
    2
  • Peak Reverse Recovery Time (ns)
    50
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Diameter
    3.48(Max)
  • Mounting
    Through Hole
  • Package Length
    7.62(Max)
  • PCB changed
    2
  • Supplier Package
    Case 306
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources