Transient Voltage Suppressors - TVS Diodes
JANTX1N6160AUS
Diode TVS Single Bi-Dir 42.6V 1.5KW 2-Pin T/R/Tray
SemtechProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
53.2
Maximum Clamping Voltage (V)
77
Maximum Reverse Stand-Off Voltage (V)
42.6
Maximum Peak Pulse Current (A)
19.5
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
20
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
5.13(Max)
Package Width
5.13(Max)
Package Length
6.22(Max)
PCB changed
2
Pin Count
2

