Arrow Electronic Components Online
JANTX1N6126AUS|SENSITRN|simage
JANTX1N6126AUS|SENSITRN|limage
Transient Voltage Suppressors - TVS Diodes

JANTX1N6126AUS

TVS Diode Single Bi-Dir 51.7V 500W 2-Pin MELF

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR-99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    64.6
  • Maximum Clamping Voltage (V)
    97.1
  • Maximum Reverse Stand-Off Voltage (V)
    51.7
  • Maximum Peak Pulse Current (A)
    5.1
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    20
  • Peak Pulse Power Dissipation (W)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    3.76(Max)
  • Package Width
    3.76(Max)
  • Package Length
    5.72(Max)
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    MELF
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources