Arrow Electronic Components Online
JANTX1N5809|MICROCHP|simage
JANTX1N5809|MICROCHP|limage
Rectifiers

JANTX1N5809

Diode Switching 100V 6A 2-Pin Case B Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    110
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    6
  • Peak Non-Repetitive Forward Surge Current (A)
    125
  • Maximum Forward Voltage (V)
    0.875@4A
  • Peak Reverse Current (uA)
    5
  • Peak Reverse Recovery Time (ns)
    30
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Bag
  • Supplier Temperature Grade
    Military
  • Diameter
    3.61(Max)
  • Mounting
    Through Hole
  • Package Length
    7.62(Max)
  • PCB changed
    2
  • Supplier Package
    Case B
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources