Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
50
Maximum Continuous Forward Current (A)
2.5@Ta=55C
Peak Non-Repetitive Forward Surge Current (A)
35
Maximum Forward Voltage (V)
0.875@1A
Peak Reverse Current (uA)
1
Peak Reverse Recovery Time (ns)
25
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Diameter
2.16(Max)
Mounting
Through Hole
Package Length
6.35(Max)
PCB changed
2
Supplier Package
Case 106
Pin Count
2

