Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.70
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
660
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
5
Peak Non-Repetitive Forward Surge Current (A)
100
Maximum Forward Voltage (V)
1.2@9A
Peak Reverse Current (uA)
1
Peak Reverse Recovery Time (ns)
2000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Bag
Supplier Temperature Grade
Military
Diameter
4.57(Max)
Mounting
Through Hole
Package Length
7.62(Max)
PCB changed
2
Supplier Package
Case B
Pin Count
2
Lead Shape
Through Hole

