Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
91
Zener Voltage Tolerance
5%
Maximum Voltage Regulation (mV)
7500
Maximum Power Dissipation (mW)
5000
Test Current (mA)
15
Maximum Reverse Leakage Current (uA)
2
Maximum Zener Impedance (Ohm)
90
Maximum Power Dissipation @ 25C (mW)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Typical Voltage Temperature Coefficient
0.1%/°C(Max)
Diameter
4.7(Max)
Mounting
Through Hole
Package Length
4.95(Max)
PCB changed
2
Pin Count
2

