Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
56
Maximum Voltage Regulation (mV)
4400
Maximum Power Dissipation (mW)
5000
Test Current (mA)
20
Maximum Reverse Leakage Current (uA)
2
Maximum Regulator Current (mA)
84
Maximum Zener Impedance (Ohm)
35
Maximum Power Dissipation @ 25C (mW)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Typical Voltage Temperature Coefficient
0.095%/°C(Max)
Mounting
Surface Mount
Package Height
3.76(Max)
Package Width
3.76(Max)
Package Length
5.72(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF
Pin Count
2

