Arrow Electronic Components Online
JANTX1N4971|MICROCHP|originalImage
JANTX1N4971|MICROCHP|limage
Zener

JANTX1N4971

Diode Zener Single 36V 5% 5000mW 2-Pin Case E

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    36
  • Zener Voltage Tolerance
    5%
  • Maximum Voltage Regulation (mV)
    3000
  • Maximum Forward Voltage (V)
    1.5
  • Maximum Power Dissipation (mW)
    5000
  • Test Current (mA)
    30
  • Maximum Reverse Leakage Current (uA)
    2
  • Maximum Regulator Current (mA)
    132
  • Maximum Zener Impedance (Ohm)
    11
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Typical Voltage Temperature Coefficient
    0.095%/°C(Max)
  • Diameter
    3.42(Max)
  • Mounting
    Through Hole
  • Package Length
    4.7(Max)
  • PCB changed
    2
  • Supplier Package
    Case E
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources