Arrow Electronic Components Online
JANTX1N4966|SENSITRN|simage
JANTX1N4966|SENSITRN|limage
Zener

JANTX1N4966

Zener Diode Single 22V 5Ohm 5000mW 2-Pin Case 5W

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    22
  • Maximum Voltage Regulation (mV)
    1800
  • Maximum Power Dissipation (mW)
    5000
  • Test Current (mA)
    50
  • Maximum Reverse Leakage Current (uA)
    2
  • Maximum Regulator Current (mA)
    216
  • Maximum Zener Impedance (Ohm)
    5
  • Maximum Power Dissipation @ 25C (mW)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Typical Voltage Temperature Coefficient
    0.085%/°C(Max)
  • Diameter
    4.7(Max)
  • Mounting
    Through Hole
  • Package Length
    4.95(Max)
  • PCB changed
    2
  • Supplier Package
    Case 5W
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources