Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
30
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
10000
Test Current (mA)
85
Maximum Reverse Leakage Current (uA)
10
Maximum Regulator Current (mA)
280@Ta=75°C
Maximum Zener Impedance (Ohm)
8
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Typical Voltage Temperature Coefficient
0.085%/°C
Packaging
Tray
Mounting
Stud
Package Height
21.8(Max)
Package Width
11.1(Max)
Package Length
12.81(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-4
Pin Count
2
Lead Shape
Terminal Stud

