Arrow Electronic Components Online
JANS1N6638U|SENSITRN|simage
JANS1N6638U|SENSITRN|limage
Rectifiers

JANS1N6638U

Diode Small Signal Switching 125V 0.3A 2-Pin Case D-5D

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR-99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    125
  • Maximum Continuous Forward Current (A)
    0.3@Ta=75C
  • Peak Non-Repetitive Forward Surge Current (A)
    2.5@Ta=55C
  • Peak Reverse Recovery Time (ns)
    4.5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    2.16(Max) mm
  • Package Width
    2.16(Max) mm
  • Package Length
    4.95(Max) mm
  • PCB changed
    2
  • Supplier Package
    Case D-5D
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources