Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
22
Zener Voltage Tolerance
5%
Maximum Voltage Regulation (mV)
1800
Maximum Power Dissipation (mW)
5000
Test Current (mA)
50
Maximum Reverse Leakage Current (uA)
2
Maximum Regulator Current (mA)
216
Maximum Zener Impedance (Ohm)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Typical Voltage Temperature Coefficient
0.085%/°C(Max)
Packaging
Bag
Diameter
3.42(Max)
Mounting
Through Hole
Package Length
4.7(Max)
PCB changed
2
Supplier Package
Case E
Pin Count
2
Lead Shape
Through Hole

