Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.95
Automotive
No
PPAP
No
Channel Type
P
Configuration
Single
Maximum Gate-Source Voltage (V)
30
Maximum Drain-Gate Voltage (V)
-30
Maximum Power Dissipation (mW)
350
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Ammo
Minimum Drain Saturation Current (mA)
2
Mounting
Through Hole
Package Height
5.33(Max) mm
Package Width
4.19(Max) mm
Package Length
5.2(Max) mm
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed

