Arrow Electronic Components Online
J113|ONSEMI|simage
J113|ONSEMI|limage
JFETs

J113

Trans JFET N-CH 3-Pin TO-92 Bag

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Channel Type
    N
  • Configuration
    Single
  • Maximum Gate-Source Voltage (V)
    -35
  • Maximum Drain-Gate Voltage (V)
    35
  • Maximum Power Dissipation (mW)
    625
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Minimum Drain Saturation Current (mA)
    2
  • Mounting
    Through Hole
  • Package Height
    5.33(Max) mm
  • Package Width
    4.19(Max) mm
  • Package Length
    5.2(Max) mm
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources