Switch Snap Action
J-7
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 1.37N Screw Mount PC Turret
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
7@250VAC
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
0.15
Mounting
Screw Mount
Termination Style
PC Turret
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80
Operating Force (N)
1.37

