You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
IXTY1R6N100D2TRL|LTLFUWIC|simage
IXTY1R6N100D2TRL|LTLFUWIC|limage
MOSFETs

IXTY1R6N100D2-TRL

Trans MOSFET N-CH 1KV 1.6A 3-Pin(2+Tab) DPAK T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Depletion
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1000
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    1.6(Min)
  • Maximum Drain-Source Resistance (mOhm)
    10000@0V
  • Typical Gate Charge @ Vgs (nC)
    27@5V
  • Typical Input Capacitance @ Vds (pF)
    645@10V
  • Maximum Power Dissipation (mW)
    100000
  • Typical Fall Time (ns)
    41
  • Typical Rise Time (ns)
    65
  • Typical Turn-Off Delay Time (ns)
    34
  • Typical Turn-On Delay Time (ns)
    27
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources