You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
IXTP08N100P|LTLFUWIC|originalImage
IXTP08N100P|LTLFUWIC|limage
MOSFETs

IXTP08N100P

Trans MOSFET N-CH 1KV 0.8A 3-Pin(3+Tab) TO-220

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1000
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    0.8
  • Maximum Drain-Source Resistance (mOhm)
    20000@10V
  • Typical Gate Charge @ Vgs (nC)
    11.3@10V
  • Typical Gate Charge @ 10V (nC)
    11.3
  • Typical Input Capacitance @ Vds (pF)
    240@25V
  • Maximum Power Dissipation (mW)
    42000
  • Typical Fall Time (ns)
    34
  • Typical Rise Time (ns)
    37
  • Typical Turn-Off Delay Time (ns)
    35
  • Typical Turn-On Delay Time (ns)
    19
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    9.15(Max)
  • Package Width
    4.83(Max)
  • Package Length
    10.66(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources