Arrow Electronic Components Online
IXDN614CI|IXYS|simage
IXDN614CI|IXYS|limage
Gate and Power Drivers

IXDN614CI

Driver 14A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    1
  • Type
    IGBT|MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    35
  • Maximum Fall Time (ns)
    25
  • Maximum Propagation Delay Time (ns)
    70
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    35
  • Maximum Supply Current (mA)
    2
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    3(Min)
  • Peak Output Current (A)
    14
  • Output Resistance (Ohm)
    0.3|0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.4(Max)
  • Package Width
    4.83(Max)
  • Package Length
    10.54(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources