Sensor Development Boards and Kits
IWR1642BOOST
IWR1642 mmWave Sensor Evaluation Board Win OS
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
IWR1642
Supported Device Technology
mmWave
Interface Type
USB
Operating Systems
Win
Operating Supply Voltage Range (VDC)
5(Typ)

