Arrow Electronic Components Online
IW612HNA1IMP|NXP|simage
IW612HNA1IMP|NXP|limage
Combo Wireless Modules

IW612HN/A1IMP

2.4/5 GHz Dual-Band 1x1 Wi-Fi 6 (802.11ax) Plus Bluetooth 5.2 Plus 802.15.4 Tri-Radio Solution

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • SVHC
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max) mm
  • Package Width
    9 mm
  • Package Length
    9 mm
  • PCB changed
    116
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    116

Documentation and Resources

Datasheets
Design resources