Fuses
ITV9550L5045MR
Fuse Chip Fast Acting 45A 85V SMD Solder Pad 9.5 X 5 X 1.81mm Epoxy Glass T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Chip
Acting
Fast
Application
E-bike|E-scooter|Power Tools
Fuse Size (mm)
9.5 X 5 X 1.81
Current Rating (A)
45
Maximum Voltage Rating (V)
85
Maximum DC Voltage Rating (V)
85
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
65
Packaging
Tape and Reel
Product Depth (mm)
5
Product Length (mm)
9.5
Product Height (mm)
1.81
Fuse Material
Epoxy Glass
Mounting
Surface Mount

