Arrow Electronic Components Online
ITV5432L3030WR|LTLFUWIC|simage
ITV5432L3030WR|LTLFUWIC|limage
Fuses

ITV5432L3030WR

Fuse Chip Fast Acting 30A 62V SMD Solder Pad 5.4 X 3.2 X 1.8mm Epoxy Glass T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Fast
  • Application
    E-bike|E-scooter|Power Tools
  • Fuse Size (mm)
    5.4 X 3.2 X 1.8
  • Current Rating (A)
    30
  • Maximum Voltage Rating (V)
    62
  • Maximum DC Voltage Rating (V)
    62
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65
  • Product Depth (mm)
    3.2
  • Product Length (mm)
    5.4
  • Product Height (mm)
    1.8(Max)
  • Fuse Material
    Epoxy Glass
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources