Arrow Electronic Components Online
ITS4300SSJDXUMA1|INFINEON|simage
ITS4300SSJDXUMA1|INFINEON|limage
Current Limit Switches

ITS4300SSJDXUMA1

Current Limit SW 1-IN 1-OUT -10V to 16V 0.4A 8-Pin DSO T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    0.4(Min)
  • Minimum Input Voltage (V)
    -10
  • Maximum Input Voltage (V)
    16
  • Typical Switch On Resistance (mOhm)
    300
  • Maximum Power Dissipation (mW)
    1400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5 mm
  • Package Width
    4 mm
  • Package Length
    5 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources