Arrow Electronic Components Online
ITS4140NHUMA1|INFINEON|simage
ITS4140NHUMA1|INFINEON|limage
Current Limit Switches

ITS4140NHUMA1

Current Limit SW 1-IN 1-OUT 4.9V to 60V 0.2A 4-Pin(3+Tab) SOT-223 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    0.2(Min)
  • Minimum Input Voltage (V)
    4.9
  • Maximum Input Voltage (V)
    60
  • Typical Switch On Resistance (mOhm)
    2000
  • Maximum Power Dissipation (mW)
    1700
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources