Arrow Electronic Components Online
ISSM02|SAMTEC|simage
ISSM02|SAMTEC|limage
Connector Discrete Wire Housing

ISSM-02

Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount White Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    F
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Packaging
    Bulk
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    12.45
  • Keyed
    No
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources