Arrow Electronic Components Online
ISSI30R12HXUMA1|INFINEON|simage
ISSI30R12HXUMA1|INFINEON|limage
Digital Isolators

ISSI30R12HXUMA1

Digital Isolator CMOS 1-CH 16-Pin DSO T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Rise Time (ns)
    15000
  • Maximum Fall Time (ns)
    6500
  • Output Type
    CMOS
  • Maximum Operating Supply Voltage (V)
    3.5
  • Minimum Operating Supply Voltage (V)
    2.85
  • Minimum Isolation Voltage (Vrms)
    5700
  • Maximum Output Current Drive (mA)
    10
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Forward/Reverse Channels
    1/0
  • Minimum Common Mode Rejection (kV/us)
    200(Max)
  • Mounting
    Surface Mount
  • Package Height
    2.35
  • Package Width
    7.5
  • Package Length
    6.4
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources