Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Rise Time (ns)
15000
Maximum Fall Time (ns)
6500
Output Type
CMOS
Maximum Operating Supply Voltage (V)
3.5
Minimum Operating Supply Voltage (V)
2.85
Minimum Isolation Voltage (Vrms)
5700
Maximum Output Current Drive (mA)
10
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Forward/Reverse Channels
1/0
Minimum Common Mode Rejection (kV/us)
200(Max)
Mounting
Surface Mount
Package Height
2.35
Package Width
7.5
Package Length
6.4
PCB changed
16
Standard Package Name
SO
Supplier Package
DSO
Pin Count
16

