Arrow Electronic Components Online
ISOW7841FAQDWEQ1|TI|simage
ISOW7841FAQDWEQ1|TI|limage
Digital Isolators

ISOW7841FAQDWEQ1

Digital Isolator Logic 4-CH 100Mbps 16-Pin SOIC Tube Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Channels per Chip
    4
  • Maximum Data Rate
    100Mbps
  • Maximum Rise Time (ns)
    4
  • Maximum Fall Time (ns)
    4
  • Maximum Pulse Width Distortion (ns)
    4.7
  • Maximum Propagation Delay Skew (ns)
    4.5
  • Output Type
    Logic
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    3
  • Minimum Isolation Voltage (Vrms)
    5000
  • Maximum Propagation Delay Time (tPHL) (ns)
    20.2
  • Maximum Propagation Delay Time (tPLH) (ns)
    20.2
  • Maximum Working Insulation Voltage
    1414VDC/1000VRMS
  • Maximum Output Current Drive (mA)
    15
  • Maximum Power Dissipation (mW)
    1020
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Forward/Reverse Channels
    3/1
  • Minimum Common Mode Rejection (kV/us)
    100
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources